Part Details for IS6030 by Isocom Components
Results Overview of IS6030 by Isocom Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS6030 Information
IS6030 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IS6030
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | Random-phase triac optocoupler, DIP-6, 600 V blocking voltage RoHS: Compliant Min Qty: 2015 Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: IS6030 by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IS6030 Part Data Attributes
|
|
IS6030
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS6030
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-6 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Configuration | Single | |
| Forward Current-Max | 0.06 A | |
| Input Trigger Current-Nom | 3 Ma | |
| Isolation Voltage-Max | 5300 V | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.1 A | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Triac Output Optocoupler | |
| Peak Off-state Voltage-Min | 600 V |