Part Details for IS607 by Isocom LTD
Results Overview of IS607 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS607 Information
IS607 by Isocom LTD is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: IS607 by Isocom LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IS607 Part Data Attributes
|
|
IS607
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
IS607
Isocom LTD
Triac Output Optocoupler, 1-Element, 4000V Isolation
|
| Part Life Cycle Code | Active | |
| Package Description | Dip-6 | |
| HTS Code | 8541.40.80.00 | |
| Configuration | Single | |
| Forward Current-Max | 0.06 A | |
| Input Trigger Current-Nom | 10 Ma | |
| Isolation Voltage-Max | 4000 V | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.1 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Triac Output Optocoupler | |
| Peak Off-state Voltage-Min | 450 V |