Part Details for IS607G by Isocom Components
Results Overview of IS607G by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS607G Information
IS607G by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IS607G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-IS607G-ND
|
DigiKey | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP Min Qty: 1040 Container: Tube |
0 Tube |
|
$0.3821 | Buy Now |
|
DISTI #
93072059
|
Verical | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin DIP RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.2833 / $0.3533 | Buy Now |
|
DISTI #
93072059
|
Verical | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin DIP COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.2833 / $0.3533 | Buy Now |
|
DISTI #
93072059
|
Verical | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin DIP COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.2833 / $0.3533 | Buy Now |
|
DISTI #
IS607G
|
TME | Optotriac, 5kV, triac, DIP6 Gullwing, Ch: 1, IS607, tube Min Qty: 1 | 0 |
|
$0.2740 / $1.2300 | RFQ |
|
|
NAC | Random-phase triac optocoupler, DIP-6, 10 mm leads, 450 V blocking voltage RoHS: Compliant Min Qty: 1040 Package Multiple: 1 | 0 |
|
$0.2535 / $0.7400 | Buy Now |
US Tariff Estimator: IS607G by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IS607G Part Data Attributes
|
|
IS607G
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS607G
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| Input Trigger Current-Nom | 10 Ma | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.1 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Triac Output Optocoupler | |
| Peak Off-state Voltage-Min | 450 V | |
| Terminal Finish | Tin |