-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 9 X 11 MM, LEAD FREE, MINI, BGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5381
|
Newark | 8Mb, high-Speed, async,1Mb X 8, 8Ns/3.3V, or 10Ns/2.4V-3.6V,48 Ball Mbga (9X11 Mm), Rohs |Integrated Silicon Solution (Issi) IS61WV10248BLL-10MLI Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 / $13.6900 | Buy Now |
DISTI #
IS61WV10248BLL-10MLI-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48MINIBGA Min Qty: 210 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7863 | Buy Now |
DISTI #
IS61WV10248BLL-10M
|
Avnet Americas | SRAM Chip Async Dual 2.5V/3.3V 8M-Bit 1M x 8 10ns 48-Pin Mini-BGA - Bulk (Alt: IS61WV10248BLL-10M) RoHS: Not Compliant Min Qty: 210 Package Multiple: 210 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6250 / $13.0050 | Buy Now |
DISTI #
87061WV10248BLL10MLI
|
Mouser Electronics | SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v RoHS: Compliant | 127 |
|
$11.8000 / $15.7000 | Buy Now |
DISTI #
IS61WV10248BLL-10MLI
|
Avnet Silica | SRAM Chip Async Dual 2.5V/3.3V 8M-Bit 1M x 8 10ns 48-Pin Mini-BGA (Alt: IS61WV10248BLL-10MLI) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 14 Weeks, 0 Days | Silica - 6300 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 210 | 5140 |
|
$15.2900 / $16.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61WV10248BLL-10MLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV10248BLL-10MLI
Integrated Silicon Solution Inc
Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 9 X 11 MM, LEAD FREE, MINI, BGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for IS61WV10248BLL-10MLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV10248BLL-10MLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV10248BLL-10MI | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IS61WV10248BLL-10MLI vs IS61WV10248BLL-10MI |