Filter Your Search
1 - 1 of 1 results
|
IS61WV10248BLL-10MLI
Integrated Silicon Solution Inc
|
$12.7699 | Yes | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 1.2 V | 100 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA48,6X8,32 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. |