IS61WV2568FBLL-10KLI
Integrated Silicon Solution Inc
Description: Standard SRAM,

Overview of IS61WV2568FBLL-10KLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IS61WV2568FBLL-10KLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61WV2568FBLL-10KLI by Integrated Silicon Solution Inc

IS61WV2568FBLL-10KLI
Integrated Silicon Solution Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
SOJ,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Date Of Intro
2018-02-21
Access Time-Max
10 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J36
Length
23.49 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
36
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ36,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
3.76 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
2 V
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. IS61WV2568FBLL-10KLI
    Integrated Silicon Solution Inc
    Standard SRAM,
    VS

Alternate Parts for IS61WV2568FBLL-10KLI

This table gives cross-reference parts and alternative options found for IS61WV2568FBLL-10KLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV2568FBLL-10KLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61WV2568FBLL-10TLI Standard SRAM, Integrated Silicon Solution Inc IS61WV2568FBLL-10KLI vs IS61WV2568FBLL-10TLI
AS7C32096A-10TINTR Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Alliance Memory Inc IS61WV2568FBLL-10KLI vs AS7C32096A-10TINTR
IS61WV2568EDBLL-10BLI-TR Standard SRAM, Integrated Silicon Solution Inc IS61WV2568FBLL-10KLI vs IS61WV2568EDBLL-10BLI-TR
IS64WV2568FBLL-10BA3 Standard SRAM, Integrated Silicon Solution Inc IS61WV2568FBLL-10KLI vs IS64WV2568FBLL-10BA3
IS64WV2568FBLL-10BLA3 Standard SRAM, Integrated Silicon Solution Inc IS61WV2568FBLL-10KLI vs IS64WV2568FBLL-10BLA3
IS61WV2568FBLL-10BLI Standard SRAM, Integrated Silicon Solution Inc IS61WV2568FBLL-10KLI vs IS61WV2568FBLL-10BLI
IS64WV2568EDBLL-10BLA3-TR Standard SRAM, Integrated Silicon Solution Inc IS61WV2568FBLL-10KLI vs IS64WV2568EDBLL-10BLA3-TR
IS64WV2568FBLL-10CTLA3 Standard SRAM, Integrated Silicon Solution Inc IS61WV2568FBLL-10KLI vs IS64WV2568FBLL-10CTLA3
AS7C32096A-10TCNTR Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Alliance Memory Inc IS61WV2568FBLL-10KLI vs AS7C32096A-10TCNTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61WV2568FBLL-10KLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61WV2568FBLL-10KLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61WV2568FBLL-10KLI would you like to use for your alert(s)?
  • Please alert me when IS61WV2568FBLL-10KLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61WV2568FBLL-10KLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61WV2568FBLL-10KLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61WV2568FBLL-10KLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61WV2568FBLL-10KLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61WV2568FBLL-10KLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: