IS61WV51216EEBLL-10B2LI
Integrated Silicon Solution Inc
Description: Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48

Overview of IS61WV51216EEBLL-10B2LI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for IS61WV51216EEBLL-10B2LI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 48AC3037
Newark 8Mb, high-Speed/Low Power, async With Ecc,512K X 16,10Ns,2.4V-3.6V,48 Ball Mbga (6X8 Mm), Err1/2 Pins, Rohs |Integrated Silicon Solution (Issi) IS61WV51216EEBLL-10B2LI RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $6.5600
  • 500 $6.3700
$6.3700 / $6.5600 Buy Now
DISTI # IS61WV51216EEBLL-10B2LI-ND
DigiKey IC SRAM 8MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 480 $6.9816
$6.9816 Buy Now
DISTI # IS61WV51216EEBLL-1
Avnet Americas 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), ERR1/2 pins, RoHS - Trays (Alt: IS61WV51216EEBLL-1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 480 $5.3586
  • 1,920 $6.6456
  • 2,880 $6.4584
  • 3,840 $6.2244
  • 4,800 $6.0372
  • 48,000 $5.8500
$5.3586 / $6.6456 Buy Now
DISTI # 870-61W51216EEBL1B2I
Mouser Electronics SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), ERR1/2 pins, RoHS RoHS: Compliant 0
  • 480 $6.6400
  • 960 $6.5400
$6.5400 / $6.6400 Order Now

CAD Models for IS61WV51216EEBLL-10B2LI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61WV51216EEBLL-10B2LI by Integrated Silicon Solution Inc

IS61WV51216EEBLL-10B2LI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TFBGA,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
10 Weeks
Date Of Intro
2017-01-19
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Time-Max
10 ns
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8 mm
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. IS61WV51216EEBLL-10B2LI
    Integrated Silicon Solution Inc
    Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48
    VS

Alternate Parts for IS61WV51216EEBLL-10B2LI

This table gives cross-reference parts and alternative options found for IS61WV51216EEBLL-10B2LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV51216EEBLL-10B2LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C38098A-10TINTR Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 Alliance Memory Inc IS61WV51216EEBLL-10B2LI vs AS7C38098A-10TINTR
IS61WV51216EEBLL-10BLI Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 Integrated Silicon Solution Inc IS61WV51216EEBLL-10B2LI vs IS61WV51216EEBLL-10BLI
IS64WV51216EEBLL-10CTLA3 Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, TSOP2-44 Integrated Silicon Solution Inc IS61WV51216EEBLL-10B2LI vs IS64WV51216EEBLL-10CTLA3
AS7C38098A-10BIN Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, GREEN, MO-207, TFBGA-48 Alliance Memory Inc IS61WV51216EEBLL-10B2LI vs AS7C38098A-10BIN
AS7C38098A-10TIN Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 Alliance Memory Inc IS61WV51216EEBLL-10B2LI vs AS7C38098A-10TIN
IS64WV51216EEBLL-10B2LA3 Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 Integrated Silicon Solution Inc IS61WV51216EEBLL-10B2LI vs IS64WV51216EEBLL-10B2LA3
IS64WV51216EEBLL-10CT2LA3 Standard SRAM, 512KX16, 10ns, CMOS, PDSO48, TSOP1-48 Integrated Silicon Solution Inc IS61WV51216EEBLL-10B2LI vs IS64WV51216EEBLL-10CT2LA3
AS7C38098A-10BINTR Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, GREEN, MO-207, TFBGA-48 Alliance Memory Inc IS61WV51216EEBLL-10B2LI vs AS7C38098A-10BINTR
IS61WV51216EEBLL-10B2LI-TR Standard SRAM, Integrated Silicon Solution Inc IS61WV51216EEBLL-10B2LI vs IS61WV51216EEBLL-10B2LI-TR
IS64WV51216EEBLL-10BLA3 Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 Integrated Silicon Solution Inc IS61WV51216EEBLL-10B2LI vs IS64WV51216EEBLL-10BLA3

Related Parts for IS61WV51216EEBLL-10B2LI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61WV51216EEBLL-10B2LI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61WV51216EEBLL-10B2LI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61WV51216EEBLL-10B2LI would you like to use for your alert(s)?
  • Please alert me when IS61WV51216EEBLL-10B2LI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61WV51216EEBLL-10B2LI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61WV51216EEBLL-10B2LI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61WV51216EEBLL-10B2LI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61WV51216EEBLL-10B2LI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61WV51216EEBLL-10B2LI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: