Part Details for AS7C38098A-10TINTR by Alliance Memory Inc
Overview of AS7C38098A-10TINTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Price & Stock for AS7C38098A-10TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7670
|
Newark | 8Mb, Sram, 512K X 16, 3.3V, 44Pin Tsop Ii, 10Ns, Industrial Temp, A Die, T&r |Alliance Memory AS7C38098A-10TINTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.2600 | Buy Now |
DISTI #
AS7C38098A-10TINTR-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP2 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3359 | Buy Now |
DISTI #
AS7C38098A-10TINTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 10ns 44-Pin TSOP-II - Tape and Reel (Alt: AS7C38098A-10TINTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$13.9500 | Buy Now |
DISTI #
913-AS7C38098A10TINT
|
Mouser Electronics | SRAM SRAM, 8Mb, 512K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$10.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$9.6900 | Buy Now |
DISTI #
AS7C38098A-10TINTR
|
Avnet Silica | (Alt: AS7C38098A-10TINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C38098A-10TINTR
AS7C38098A-10TINTR CAD Models
AS7C38098A-10TINTR Part Data Attributes
|
AS7C38098A-10TINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C38098A-10TINTR
Alliance Memory Inc
Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C38098A-10TINTR
This table gives cross-reference parts and alternative options found for AS7C38098A-10TINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C38098A-10TINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV51216EEBLL-10B2LI | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C38098A-10TINTR vs IS61WV51216EEBLL-10B2LI |
IS61WV51216EEBLL-10B2I | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C38098A-10TINTR vs IS61WV51216EEBLL-10B2I |
IS64WV51216EEBLL-10CT2LA3 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | AS7C38098A-10TINTR vs IS64WV51216EEBLL-10CT2LA3 |
IS64WV51216EEBLL-10BA3 | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C38098A-10TINTR vs IS64WV51216EEBLL-10BA3 |
IS61WV51216EEBLL-10T4LI | Standard SRAM, 512KX16, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | AS7C38098A-10TINTR vs IS61WV51216EEBLL-10T4LI |
IS64WV51216EEBLL-10B2A3 | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C38098A-10TINTR vs IS64WV51216EEBLL-10B2A3 |
AS7C38098A-10TIN | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | AS7C38098A-10TINTR vs AS7C38098A-10TIN |
IS61WV51216EEBLL-10T2LI | Standard SRAM, 512KX16, 10ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | AS7C38098A-10TINTR vs IS61WV51216EEBLL-10T2LI |
IS64WV51216EEBLL-10B2LA3-TR | Standard SRAM, | Integrated Silicon Solution Inc | AS7C38098A-10TINTR vs IS64WV51216EEBLL-10B2LA3-TR |
IS64WV51216EEBLL-10CTLA3 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | AS7C38098A-10TINTR vs IS64WV51216EEBLL-10CTLA3 |