Part Details for IS62C256-70U by Integrated Silicon Solution Inc
Overview of IS62C256-70U by Integrated Silicon Solution Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62C256-70U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 165 |
|
$3.6736 / $8.9600 | Buy Now |
|
Bristol Electronics | 1015 |
|
RFQ | ||
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 380 |
|
$1.3875 / $3.0000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 59 |
|
$1.6500 / $3.0000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 20 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 1 |
|
$3.0000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 1 |
|
$6.5228 / $7.8273 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 132 |
|
$5.2000 / $12.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ | |
|
Chip1Cloud | IC SRAM 256KBIT 70NS 28SOP | 3380 |
|
RFQ |
Part Details for IS62C256-70U
IS62C256-70U CAD Models
IS62C256-70U Part Data Attributes
|
IS62C256-70U
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62C256-70U
Integrated Silicon Solution Inc
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.1 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8448 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for IS62C256-70U
This table gives cross-reference parts and alternative options found for IS62C256-70U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62C256-70U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5256CVP-70LL | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Mitsubishi Electric | IS62C256-70U vs M5M5256CVP-70LL |
MB84256C-70LLPFER | 32KX8 STANDARD SRAM, 70ns, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | IS62C256-70U vs MB84256C-70LLPFER |
MB84256C-70LPF | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | IS62C256-70U vs MB84256C-70LPF |
IS62C256-70U-TR | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | IS62C256-70U vs IS62C256-70U-TR |
GM76C256CLFW-70/E | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28 | SK Hynix Inc | IS62C256-70U vs GM76C256CLFW-70/E |
CY62256L-70SNXC | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 | Cypress Semiconductor | IS62C256-70U vs CY62256L-70SNXC |
AS7C256L-70SC | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Alliance Memory Inc | IS62C256-70U vs AS7C256L-70SC |
CY62256LL-70SNI | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | IS62C256-70U vs CY62256LL-70SNI |
SRM2B256SLMT70 | 32KX8 STANDARD SRAM, 70ns, PDSO28, PLASTIC, SOP2-28 | Epson Electronics America Inc | IS62C256-70U vs SRM2B256SLMT70 |
HY62CT08081E-DG70C | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | IS62C256-70U vs HY62CT08081E-DG70C |