Part Details for IS62WV51216BLL-55T by Integrated Silicon Solution Inc
Overview of IS62WV51216BLL-55T by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV51216BLL-55T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS62WV51216BLL-55T
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II - Bulk (Alt: IS62WV51216BLL-55T) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7125 / $5.7681 | Buy Now |
DISTI #
IS62WV51216BLL-55T
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS62WV51216BLL-55T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.7125 / $5.7681 | Buy Now |
DISTI #
IS62WV51216BLL-55T
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II - Bulk (Alt: IS62WV51216BLL-55T) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7125 / $5.7681 | Buy Now |
DISTI #
IS62WV51216BLL-55T
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS62WV51216BLL-55T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.7125 / $5.7681 | Buy Now |
DISTI #
IS62WV51216BLL-55T
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II - Bulk (Alt: IS62WV51216BLL-55T) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7125 / $5.7681 | Buy Now |
DISTI #
IS62WV51216BLL-55T
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS62WV51216BLL-55T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.7125 / $5.7681 | Buy Now |
Part Details for IS62WV51216BLL-55T
IS62WV51216BLL-55T CAD Models
IS62WV51216BLL-55T Part Data Attributes
|
IS62WV51216BLL-55T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV51216BLL-55T
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, PLASTIC, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS62WV51216BLL-55T
This table gives cross-reference parts and alternative options found for IS62WV51216BLL-55T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV51216BLL-55T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6F8016V3A-TF55 | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS62WV51216BLL-55T vs K6F8016V3A-TF55 |