Part Details for IS62WV51216BLL-70TI by Integrated Silicon Solution Inc
Overview of IS62WV51216BLL-70TI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62WV51216BLL-70TI
IS62WV51216BLL-70TI CAD Models
IS62WV51216BLL-70TI Part Data Attributes:
|
IS62WV51216BLL-70TI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV51216BLL-70TI
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, PLASTIC, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS62WV51216BLL-70TI
This table gives cross-reference parts and alternative options found for IS62WV51216BLL-70TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV51216BLL-70TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6F8016V3A-TF70 | Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS62WV51216BLL-70TI vs K6F8016V3A-TF70 |
IS62WV51216BLL-70T | Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV51216BLL-70TI vs IS62WV51216BLL-70T |
K6F8016V3M-TB70 | Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS62WV51216BLL-70TI vs K6F8016V3M-TB70 |