Part Details for IS64LV6416AL-25TA2 by Integrated Silicon Solution Inc
Overview of IS64LV6416AL-25TA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS64LV6416AL-25TA2
IS64LV6416AL-25TA2 CAD Models
IS64LV6416AL-25TA2 Part Data Attributes
|
IS64LV6416AL-25TA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64LV6416AL-25TA2
Integrated Silicon Solution Inc
Standard SRAM, 64KX16, 25ns, CMOS, PDSO44, PLASTIC, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS64LV6416AL-25TA2
This table gives cross-reference parts and alternative options found for IS64LV6416AL-25TA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64LV6416AL-25TA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62EF8100LLM-10I | Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS64LV6416AL-25TA2 vs HY62EF8100LLM-10I |
V62C2161024LL-55TI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | IS64LV6416AL-25TA2 vs V62C2161024LL-55TI |
IS62V6416LL-70TI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS64LV6416AL-25TA2 vs IS62V6416LL-70TI |
PDM41532LA20TATR | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IS64LV6416AL-25TA2 vs PDM41532LA20TATR |
MT5LC64K16D4DJ-12LTR | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Micron Technology Inc | IS64LV6416AL-25TA2 vs MT5LC64K16D4DJ-12LTR |
K6L1016V3B-TB700 | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS64LV6416AL-25TA2 vs K6L1016V3B-TB700 |
PDM41532SA15TITY | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IS64LV6416AL-25TA2 vs PDM41532SA15TITY |
HM621664HTT-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Hitachi Ltd | IS64LV6416AL-25TA2 vs HM621664HTT-15 |
IS62UR1288SL-70BI | Standard SRAM, 128KX8, 70ns, CMOS, PBGA36, MINI, BGA-36 | Integrated Silicon Solution Inc | IS64LV6416AL-25TA2 vs IS62UR1288SL-70BI |
HY63V16100AR2-25 | Standard SRAM, 128KX8, 25ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44 | SK Hynix Inc | IS64LV6416AL-25TA2 vs HY63V16100AR2-25 |