Part Details for IS64WV5128EDBLL-10KLA1 by Integrated Silicon Solution Inc
Overview of IS64WV5128EDBLL-10KLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS64WV5128EDBLL-10KLA1
IS64WV5128EDBLL-10KLA1 CAD Models
IS64WV5128EDBLL-10KLA1 Part Data Attributes
|
IS64WV5128EDBLL-10KLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64WV5128EDBLL-10KLA1
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, MS-027, SOJ-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOJ, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J36 | |
Length | 23.49 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for IS64WV5128EDBLL-10KLA1
This table gives cross-reference parts and alternative options found for IS64WV5128EDBLL-10KLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64WV5128EDBLL-10KLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C34096B-10BINTR | Standard SRAM, | Alliance Memory Inc | IS64WV5128EDBLL-10KLA1 vs AS7C34096B-10BINTR |
AS7C34096B-10BIN | Standard SRAM, | Alliance Memory Inc | IS64WV5128EDBLL-10KLA1 vs AS7C34096B-10BIN |
AS7C34096A-10JCNTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Memory Inc | IS64WV5128EDBLL-10KLA1 vs AS7C34096A-10JCNTR |
AS7C34096B-10TINTR | Standard SRAM, | Alliance Memory Inc | IS64WV5128EDBLL-10KLA1 vs AS7C34096B-10TINTR |
AS7C34096B-10TIN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | IS64WV5128EDBLL-10KLA1 vs AS7C34096B-10TIN |
AS7C34096A-10JIN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Memory Inc | IS64WV5128EDBLL-10KLA1 vs AS7C34096A-10JIN |
AS7C34096A-10JINTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Memory Inc | IS64WV5128EDBLL-10KLA1 vs AS7C34096A-10JINTR |
IS64WV5128EDBLL-10KLA3 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, MS-027, SOJ-36 | Integrated Silicon Solution Inc | IS64WV5128EDBLL-10KLA1 vs IS64WV5128EDBLL-10KLA3 |