IS64WV5128EDBLL-10KLA3
Integrated Silicon Solution Inc
Description: Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, MS-027, SOJ-36

Overview of IS64WV5128EDBLL-10KLA3 by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IS64WV5128EDBLL-10KLA3 by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS64WV5128EDBLL-10KLA3 by Integrated Silicon Solution Inc

IS64WV5128EDBLL-10KLA3
Integrated Silicon Solution Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
SOJ,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
JESD-30 Code
R-PDSO-J36
Length
23.49 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ36,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
3.76 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. IS64WV5128EDBLL-10KLA3
    Integrated Silicon Solution Inc
    Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, MS-027, SOJ-36
    VS

Alternate Parts for IS64WV5128EDBLL-10KLA3

This table gives cross-reference parts and alternative options found for IS64WV5128EDBLL-10KLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64WV5128EDBLL-10KLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C34096B-10TIN Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 Alliance Memory Inc IS64WV5128EDBLL-10KLA3 vs AS7C34096B-10TIN
AS7C34096A-10JINTR Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Alliance Memory Inc IS64WV5128EDBLL-10KLA3 vs AS7C34096A-10JINTR
AS7C34096A-10JIN Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Alliance Memory Inc IS64WV5128EDBLL-10KLA3 vs AS7C34096A-10JIN
AS7C34096B-10TINTR Standard SRAM, Alliance Memory Inc IS64WV5128EDBLL-10KLA3 vs AS7C34096B-10TINTR
IS64WV5128EDBLL-10KLA1 Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, MS-027, SOJ-36 Integrated Silicon Solution Inc IS64WV5128EDBLL-10KLA3 vs IS64WV5128EDBLL-10KLA1
AS7C34096A-10JCNTR Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Alliance Memory Inc IS64WV5128EDBLL-10KLA3 vs AS7C34096A-10JCNTR
AS7C34096B-10BIN Standard SRAM, Alliance Memory Inc IS64WV5128EDBLL-10KLA3 vs AS7C34096B-10BIN
AS7C34096A-10JCN Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Alliance Memory Inc IS64WV5128EDBLL-10KLA3 vs AS7C34096A-10JCN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS64WV5128EDBLL-10KLA3 by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS64WV5128EDBLL-10KLA3 by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS64WV5128EDBLL-10KLA3 would you like to use for your alert(s)?
  • Please alert me when IS64WV5128EDBLL-10KLA3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS64WV5128EDBLL-10KLA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS64WV5128EDBLL-10KLA3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS64WV5128EDBLL-10KLA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS64WV5128EDBLL-10KLA3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS64WV5128EDBLL-10KLA3 by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: