Part Details for IS7000X by Isocom Components
Results Overview of IS7000X by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS7000X Information
IS7000X by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IS7000X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-IS7000X-ND
|
DigiKey | OPTOISO 5KV 1CH DARL 4-DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
48 In Stock |
|
$0.3528 / $1.0600 | Buy Now |
|
|
Onlinecomponents.com | 4 Pin Darlington, Single Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.3103 / $0.6500 | Buy Now |
|
DISTI #
90972533
|
Verical | DC-IN 1-CH Darlington DC-OUT 4-Pin DIP RoHS: Compliant Min Qty: 4000 Package Multiple: 100 | Americas - 30000 |
|
$0.3427 / $0.4274 | Buy Now |
|
DISTI #
90972533
|
Verical | DC-IN 1-CH Darlington DC-OUT 4-Pin DIP COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 100 | Americas - 30000 |
|
$0.3427 / $0.4274 | Buy Now |
|
|
NAC | 4 Pin Darlington, Single Optocoupler RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Container: Tube | 0 |
|
$0.3200 / $0.4750 | Buy Now |
|
DISTI #
90972533
|
Verical | DC-IN 1-CH Darlington DC-OUT 4-Pin DIP COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 100 | Americas - 30000 |
|
$0.3427 / $0.4274 | Buy Now |
US Tariff Estimator: IS7000X by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IS7000X
IS7000X Part Data Attributes
|
|
IS7000X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS7000X
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized, Vde Approved | |
| Coll-Emtr Bkdn Voltage-Min | 300 V | |
| Configuration | Single With Built-In Diode And Resistor | |
| Current Transfer Ratio-Nom | 4000% | |
| Dark Current-Max | 200 Na | |
| Forward Current-Max | 0.05 A | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Darlington Output Optocoupler | |
| Terminal Finish | Tin |