Part Details for ISA0515 by XP Power
Results Overview of ISA0515 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISA0515 Information
ISA0515 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISA0515
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1470-2944-2-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 500 Container: Tape & Reel |
0 Tape & Reel |
|
$3.7050 | Buy Now |
|
DISTI #
1470-4436-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
70809102
|
RS | DC-DC CONVERTER, 1W SDM, DUAL O/P, UNREG Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3400 | RFQ |
ISA0515 Part Data Attributes
|
|
ISA0515
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISA0515
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Smd-10/6 | |
| ECCN Code | EAR99 | |
| Additional Feature | -15v Additional Output Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ce, En, Ukca | |
| Efficiency (Main Output) | 81% | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-XDMA-G6 | |
| Length | 15.24 Mm | |
| Line Regulation-Max | 1.2% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.033 A | |
| Output Voltage-Max | 15.45 V | |
| Output Voltage-Min | 14.55 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,6/10LEAD,.44 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | 245 | |
| Protections | Short Circuit | |
| Ripple Voltage (Main Out) | 0.021 Vrms | |
| Seated Height-Max | 7.75 Mm | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 0.002 S | |
| Width | 8.3 Mm |
ISA0515 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the tab of the device to dissipate heat effectively. A minimum of 1 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate to further improve thermal performance.
-
To ensure proper soldering, XP Power recommends using a soldering iron with a temperature of 350°C to 370°C, and a solder with a melting point of 180°C to 220°C. The device should be soldered within 3 seconds to 5 seconds, and the solder joints should be inspected for any signs of cold soldering or overheating.
-
The maximum capacitance value for the input filter capacitor is not explicitly stated in the datasheet, but XP Power recommends a maximum value of 10uF to 22uF to ensure stable operation and prevent oscillations.
-
Yes, the ISA0515 is designed to operate in high-vibration environments. However, XP Power recommends following proper PCB design and assembly guidelines to ensure the device is securely mounted and the PCB is rigid enough to withstand vibrations.
-
While the datasheet specifies an input voltage range of 36V to 72V, XP Power recommends operating the device within a range of 40V to 60V for optimal performance and reliability.