Part Details for ISA40SM by Isocom Components
Results Overview of ISA40SM by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISA40SM Information
ISA40SM by Isocom Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: ISA40SM by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISA40SM Part Data Attributes
|
|
ISA40SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISA40SM
Isocom Components
Transistor Output SSR, 1-Channel, 3750V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Surface Mount Package-6 | |
| HTS Code | 8541.40.95.00 | |
| Additional Feature | High Reliability | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| Isolation Voltage-Max | 3750 V | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.13 A | |
| On-state Resistance-Max | 30 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Transistor Output Ssr |