Part Details for ISC0348D15 by XP Power
Results Overview of ISC0348D15 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC0348D15 Information
ISC0348D15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISC0348D15
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77Y4634
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Width:24Mm Rohs Compliant: Yes |Xp Power ISC0348D15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$26.8000 / $30.9100 | Buy Now |
|
DISTI #
1470-3907-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
19 In Stock |
|
$19.2500 / $25.6700 | Buy Now |
|
DISTI #
209-ISC0348D15
|
Mouser Electronics | DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG RoHS: Compliant | 0 |
|
$23.1000 / $25.6700 | Order Now |
|
DISTI #
70988470
|
RS | DC-DC CONVERTER 3W SMD 4:1 INPUT REGULATED Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3800 / $24.8700 | RFQ |
|
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 2 OUTPUT, 3W, HYBRID | 10 |
|
$18.2000 | Buy Now |
|
DISTI #
ISC0348D15
|
TME | Converter: DC/DC, 3W, Uin: 18÷75VDC, Uout: 15VDC, Uout2: -15VDC, SMT Min Qty: 1 | 0 |
|
$23.2500 / $26.0400 | RFQ |
Part Details for ISC0348D15
ISC0348D15 CAD Models
ISC0348D15 Part Data Attributes
|
|
ISC0348D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISC0348D15
XP Power
DC/DC CONVERTER 15V 3W
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Module-7 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | -15v Additional Output Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ce, En, Ul, Ukca | |
| Efficiency (Main Output) | 80% | |
| Input Voltage-Max | 75 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-PDMA-G7 | |
| Length | 24 Mm | |
| Line Regulation-Max | 1% | |
| Load Regulation-Max | 1.2% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 15.3 V | |
| Output Voltage-Min | 14.7 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,7/16LEAD,.71 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Short Circuit; Over Load | |
| Ripple Voltage (Main Out) | 0.03535 Vrms | |
| Screening Level | Ul 62328-1 | |
| Seated Height-Max | 8.75 Mm | |
| Surface Mount | Yes | |
| Switching Frequency-Max | 350 Khz | |
| Technology | Hybrid | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Total Power Output-Max | 3 W | |
| Trim/Adjustable Output | No | |
| Width | 13.7 Mm |