Parametric results for: ISC0348D15 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: isc0348d15
Select parts from the table below to compare.
Compare
Compare
package
ISC0348D15
XP Power
$27.4016 Buy Yes Yes Active 48 V 15 V 75 V 18 V 14.7 V 15.3 V 100 mA 2 YES NO 350 kHz -15V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 80 % 1 % 1.2 % 1 SHORT CIRCUIT; OVER LOAD 0.03535 Vrms HYBRID 3 W R-PDMA-G7 CE, EN, UL, UKCA 2 100 °C -40 °C UL 62328-1 7 PLASTIC/EPOXY DMA MODULE,7/16LEAD,.71 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING DUAL 13.7 mm 24 mm 8.75 mm Module-7 Compliant EAR99
ISC0348D15-P
XP Power
Check for Price Buy Yes Active 48 V 15 V 75 V 18 V 14.7 V 15.3 V 100 mA 2 YES NO 350 kHz -15V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 80 % 1 % 1.2 % 1 SHORT CIRCUIT; OVER LOAD 0.03535 Vrms HYBRID 3 W R-PDMA-G7 CE, EN, UL, UKCA 2 100 °C -40 °C UL 62328-1 7 PLASTIC/EPOXY DMA MODULE,7/16LEAD,.71 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING DUAL 13.7 mm 24 mm 8.75 mm DMA, MODULE,7/16LEAD,.71 Compliant EAR99