| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISC1210BN4R7K | Vishay Intertechnologies | $0.7639 | General Purpose Inductor, 4.7uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210 | ISC1210SY4R7K vs ISC1210BN4R7K |
| ISC1210SY4R7K | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,4.7UH,10% +TOL,10% -TOL,1210 CASE | ISC1210SY4R7K vs ISC1210SY4R7K |
| ISC1210EB4R7K | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 4.7 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | ISC1210SY4R7K vs ISC1210EB4R7K |
| PM20S-4R7K-RC | Bourns Inc | Check for Price | General Purpose Inductor, 4.7uH, 10%, 1 Element, SMD, 1210 | ISC1210SY4R7K vs PM20S-4R7K-RC |
| ISC1210ER4R7K | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 4.7 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | ISC1210SY4R7K vs ISC1210ER4R7K |
| ISC1210R94R7K | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 4.7uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210 | ISC1210SY4R7K vs ISC1210R94R7K |
| ISC1210AN4R7K | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 4.7uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210 | ISC1210SY4R7K vs ISC1210AN4R7K |
| ISC1210BN4R7K | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,4.7UH,10% +TOL,10% -TOL,1210 CASE | ISC1210SY4R7K vs ISC1210BN4R7K |
| PM20S-4R7K | Bourns Inc | Check for Price | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1210 | ISC1210SY4R7K vs PM20S-4R7K |
Part Details for ISC1210SY4R7K by Vishay Intertechnologies
Results Overview of ISC1210SY4R7K by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC1210SY4R7K Information
ISC1210SY4R7K by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ISC1210SY4R7K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45C5296
|
Newark | Inductor, Shielded, 4.7Uh, Smd, Inductance:4.7Μh, Rms Current (Irms):220Ma, Inductor Construction:Shielded, Product Range:Isc-1210 Series, Dc Resistance Max:1.25Ohm, Inductance Tolerance:± 10% Rohs Compliant: No |Vishay ISC1210SY4R7K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2289 / $0.2656 | Buy Now |
|
DISTI #
07J3748
|
Newark | Power Inductor, 4.7Uh, 220Ma, 10%, 52Mhz, |Vishay ISC1210SY4R7K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2394 / $0.2656 | Buy Now |
|
DISTI #
70-ISC1210SY4R7K
|
Mouser Electronics | RF Inductors - SMD 4.7uH 10% RoHS: Not Compliant | 0 |
|
$0.3760 / $0.8400 | Order Now |
US Tariff Estimator: ISC1210SY4R7K by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISC1210SY4R7K Part Data Attributes
|
|
ISC1210SY4R7K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210SY4R7K
Vishay Intertechnologies
General Purpose Inductor, 4.7uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 48 Weeks | |
| Case/Size Code | 1210 | |
| Construction | Molded | |
| Core Material | Powdered Iron | |
| DC Resistance | 1.25 Ω | |
| Inductance-Nom (L) | 4.7 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 2.21 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 2.49 Mm | |
| Packing Method | Tr, 7 Inch | |
| Quality Factor-Min (at L-nom) | 30 | |
| Rated Current-Max | 0.22 A | |
| Self Resonance Frequency | 52 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 7.96 Mhz | |
| Tolerance | 10% |
Alternate Parts for ISC1210SY4R7K
This table gives cross-reference parts and alternative options found for ISC1210SY4R7K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210SY4R7K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.