Part Details for ISD204X2 by Isocom Components
Results Overview of ISD204X2 by Isocom Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISD204X2 Information
ISD204X2 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ISD204X2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Utmel Electronic | Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-6 | 0 |
|
RFQ |
US Tariff Estimator: ISD204X2 by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISD204X2
ISD204X2 Part Data Attributes
|
|
ISD204X2
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISD204X2
Isocom Components
Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Dip-6 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Additional Feature | Ul Recognized, Vde Approved | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Separate, 2 Channels | |
| Current Transfer Ratio-Nom | 50% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Isolation Voltage-Max | 5300 V | |
| Number of Elements | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler |
Alternate Parts for ISD204X2
This table gives cross-reference parts and alternative options found for ISD204X2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD204X2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISD202X | Isocom Components | $0.2645 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | ISD204X2 vs ISD202X |
| ISD5XG | Isocom Components | $0.2645 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | ISD204X2 vs ISD5XG |
| ISD5-SM | Isocom Components | Check for Price | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-8 | ISD204X2 vs ISD5-SM |
| PS2562L1-2-E4-N | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 | ISD204X2 vs PS2562L1-2-E4-N |
| PS2562L-1-E4-200 | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | ISD204X2 vs PS2562L-1-E4-200 |
| ISD201X-G | Isocom Components | Check for Price | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | ISD204X2 vs ISD201X-G |
| ISD204-2 | Isocom Components | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-6 | ISD204X2 vs ISD204-2 |
| PS2562L-1-E3-200 | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | ISD204X2 vs PS2562L-1-E3-200 |
| ILD615-3-X001 | Siemens | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | ISD204X2 vs ILD615-3-X001 |
| WPPC-D22308EH | World Products Inc | Check for Price | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | ISD204X2 vs WPPC-D22308EH |