-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K7005
|
Newark | Real Time Clock-Rtc, Full Reel, Date Format:D-D-M-Y, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Ic Interface Type:I2C, Product Range:- Rohs Compliant: Yes |Renesas ISL1208IB8Z-TK Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84AC6859
|
Newark | Real Time Clock, -40 To 85Deg C, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Ic Interface Type:I2Crohs Compliant: Yes |Renesas ISL1208IB8Z-TK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8800 / $3.0100 | Buy Now |
DISTI #
ISL1208IB8Z-TKCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6430 In Stock |
|
$1.3962 / $2.8900 | Buy Now |
DISTI #
ISL1208IB8Z-TK
|
Avnet Americas | Real Time Clock Serial 2Byte 8-Pin SOIC T/R - Tape and Reel (Alt: ISL1208IB8Z-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 2000 |
|
$1.3716 / $1.5660 | Buy Now |
DISTI #
968-ISL1208IB8Z-TK
|
Mouser Electronics | Real Time Clock I2C REAL TIME CLOCK/ CALENDAR 8LD RoHS: Compliant | 5983 |
|
$1.3900 / $2.8900 | Buy Now |
|
Future Electronics | ISL1208 Series 2.7 - 5.5 V 2 Byte Ram I2C® Real Time Clock/Calendar - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 3000Reel |
|
$1.4300 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 6430 |
|
$1.3962 / $2.8900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 5995 |
|
$3.4513 / $3.6691 | Buy Now |
DISTI #
ISL1208IB8Z-TK
|
Avnet Silica | Real Time Clock Serial 2Byte 8-Pin SOIC T/R (Alt: ISL1208IB8Z-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | I2C SOIC-8 Real-time Clocks (RTC) ROHS | 11729 |
|
$0.5996 / $0.9945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL1208IB8Z-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1208IB8Z-TK
Renesas Electronics Corporation
I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for ISL1208IB8Z-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL1208IB8Z-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL1208IB8-TK | 1 TIMER(S), REAL TIME CLOCK, PDSO8, SOIC-8 | Intersil Corporation | ISL1208IB8Z-TK vs ISL1208IB8-TK |
ISL1208IB8-TK | Real Time Clock | Renesas Electronics Corporation | ISL1208IB8Z-TK vs ISL1208IB8-TK |
ISL1208IB8Z | I2C® Real Time Clock/Calendar, Low Power RTC with Battery Backed SRAM; DFN8, MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL1208IB8Z-TK vs ISL1208IB8Z |
ISL1208IB8Z | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, SOICN, /Tube | Renesas Electronics Corporation | ISL1208IB8Z-TK vs ISL1208IB8Z |
ISL1208IB8Z-T7A | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, SOICN, /Reel | Renesas Electronics Corporation | ISL1208IB8Z-TK vs ISL1208IB8Z-T7A |