-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Port, PLC Differential Line Driver, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6525
|
Newark | Differential Line Driver, Single, Qfn-16, Full Reel, Ic Interface Type:-, No. Of Drivers:1Drivers, Msl:Msl 1 - Unlimited, Device Type:Differential Line Driver Rohs Compliant: Yes |Renesas ISL15100IRZ-T13 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1900 | Buy Now |
DISTI #
09X6524
|
Newark | Differential Line Driver, Single, Qfn-16, Ic Interface Type:-, No. Of Drivers:1Drivers, Msl:Msl 1 - Unlimited, Device Type:Differential Line Driver Rohs Compliant: Yes |Renesas ISL15100IRZ-T13 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL15100IRZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL15100IRZ-T13
Renesas Electronics Corporation
Single Port, PLC Differential Line Driver, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | L16.4X4H | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL15100IRZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL15100IRZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL15100IRZ-T7 | Single Port, PLC Differential Line Driver, QFN, /Reel | Renesas Electronics Corporation | ISL15100IRZ-T13 vs ISL15100IRZ-T7 |
ISL15100IRZ | Single Port, PLC Differential Line Driver, QFN, /Tube | Renesas Electronics Corporation | ISL15100IRZ-T13 vs ISL15100IRZ |