-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Port, G.Fast 106MHz, 212MHz CPE DSL Line Driver Amplifier 16-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THS6301IRSAR-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 16QFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1030 | Buy Now |
DISTI #
595-THS6301IRSAR
|
Mouser Electronics | High Speed Operational Amplifiers Single Port, G.Fast 106MHz, 212MHz CPE DSL Line Driver Amplifier 16-QFN -40 to 85 RoHS: Compliant | 0 |
|
$3.1000 | Order Now |
|
Ameya Holding Limited | 23298 |
|
RFQ | ||
|
LCSC | QFN-16(4x4) Differential OpAmps ROHS | 100 |
|
$4.5908 / $6.7278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS6301IRSAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6301IRSAR
Texas Instruments
Single Port, G.Fast 106MHz, 212MHz CPE DSL Line Driver Amplifier 16-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.085 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 12.6 V | |
Supply Voltage1-Min | 11.4 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for THS6301IRSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6301IRSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6301IRSAT | Single Port, G.Fast 106MHz, 212MHz CPE DSL Line Driver Amplifier 16-QFN -40 to 85 | Texas Instruments | THS6301IRSAR vs THS6301IRSAT |