-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8971
|
Newark | 128 Tap Volatile Spi Single Full Range Ind Dcp 10Ld Msop Pb/Tape & Reel Rohs Compliant: Yes |Renesas ISL23418UFUZ-TK Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7200 | Buy Now |
DISTI #
ISL23418UFUZ-TK-ND
|
DigiKey | IC DGTL POT 50KOHM 128TAP 10MSOP Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7070 / $0.7636 | Buy Now |
DISTI #
ISL23418UFUZ-TK
|
Avnet Americas | Digital Potentiometer 128POS 50KOhm Single 10-Pin MSOP T/R - Tape and Reel (Alt: ISL23418UFUZ-TK) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 23000 Factory Stock |
|
$0.7112 / $0.8120 | Buy Now |
DISTI #
968-ISL23418UFUZ-TK
|
Mouser Electronics | Digital Potentiometer ICs 128 TAP VOLATILE SPI SINGLE DCP 10LD RoHS: Compliant | 0 |
|
$0.7070 / $0.7640 | Order Now |
|
Future Electronics | 128 TAP VOLATILE SPI SINGLE FULL RANGE IND DCP 10LD MSOP PB RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL23418UFUZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23418UFUZ-TK
Renesas Electronics Corporation
Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | , | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Bandwidth-Nom | 0.25 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 85 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL23418UFUZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL23418UFUZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL23418UFUZ | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube | Renesas Electronics Corporation | ISL23418UFUZ-TK vs ISL23418UFUZ |