There are no models available for this part yet.
Overview of ISL26104AVZ-T7A by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL26104AVZ | Renesas Electronics Corporation | Low-Noise 24-bit Delta Sigma ADC | |
ISL26104AVZ-T | Renesas Electronics Corporation | Low-Noise 24-bit Delta Sigma ADC | |
ISL26104AVZ-T7A | Renesas Electronics Corporation | Low-Noise 24-bit Delta Sigma ADC |
CAD Models for ISL26104AVZ-T7A by Intersil Corporation
Part Data Attributes for ISL26104AVZ-T7A by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP28,.25
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.25 V
|
Converter Type
|
A/D CONVERTER
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Linearity Error-Max (EL)
|
0.001%
|
Moisture Sensitivity Level
|
2
|
Number of Analog In Channels
|
1
|
Number of Bits
|
24
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for ISL26104AVZ-T7A
-
MK70FN1M0VMJ12Microcontrollers
-
ISL267452IHZ-T7AAnalog to Digital Converters
-
ACS725LLCTR-10AU-TOther Analog ICs
-
ISL84582IVZMultiplexers or Switches
-
ISL85410FRZSwitching Regulator or Controllers
-
ISL28207FBZ-T7AOperational Amplifiers
-
ISL8488IBLine Driver or Receivers
-
IRS2183PBFPeripheral Drivers
-
ISL88706IP826ZPower Management Circuits