ISL26132AVZ-T7A
Description: Low-Noise 24-bit Delta Sigma ADC, TSSOP, /Reel

Overview of ISL26132AVZ-T7A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
ISL26132AVZ-T7A Renesas Electronics Corporation Low-Noise 24-bit Delta Sigma ADC
ISL26132AVZ Renesas Electronics Corporation Low-Noise 24-bit Delta Sigma ADC
ISL26132AVZ-T Renesas Electronics Corporation Low-Noise 24-bit Delta Sigma ADC

Price & Stock for ISL26132AVZ-T7A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 66T8377
Newark Isl26132Avz Low-Noise 24-Bit Ti-Compatible, Gain Drift Impro/Tape & Reel Rohs Compliant: Yes |Renesas ISL26132AVZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # ISL26132AVZ-T7A
Avnet Americas ADC Single Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP T/R - Tape and Reel (Alt: ISL26132AVZ-T7A) RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 220 Partner Stock
  • 71 $5.2100
$5.2100 Buy Now
Rochester Electronics ISL26132 - Low-Noise 24-bit Delta Sigma ADC RoHS: Compliant Status: Obsolete Min Qty: 1 220
  • 1 $5.2100
  • 25 $5.1000
  • 100 $4.8900
  • 500 $4.6900
  • 1,000 $4.4300
$4.4300 / $5.2100 Buy Now

CAD Models for ISL26132AVZ-T7A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL26132AVZ-T7A by Renesas Electronics Corporation

ISL26132AVZ-T7A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Pin Count
24
Manufacturer Package Code
M24.173
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-10-19
Samacsys Manufacturer
Renesas Electronics
Analog Input Voltage-Max
2.5 V
Analog Input Voltage-Min
-2.5 V
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
7.8 mm
Linearity Error-Max (EL)
0.001%
Moisture Sensitivity Level
2
Number of Analog In Channels
2
Number of Bits
24
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. ISL26132AVZ-T7A
    Renesas Electronics Corporation
    Low-Noise 24-bit Delta Sigma ADC, TSSOP, /Reel
    VS

Related Parts for ISL26132AVZ-T7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL26132AVZ-T7A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL26132AVZ-T7A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL26132AVZ-T7A would you like to use for your alert(s)?
  • Please alert me when ISL26132AVZ-T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL26132AVZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL26132AVZ-T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL26132AVZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL26132AVZ-T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL26132AVZ-T7A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: