Part Details for ISL28023FR12Z by Renesas Electronics Corporation
Results Overview of ISL28023FR12Z by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL28023FR12Z Information
ISL28023FR12Z by Renesas Electronics Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL28023FR12Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ISL28023FR12Z-ND
|
DigiKey | IC VOLT MONITOR PRECISION 24QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
300 In Stock |
|
$2.7511 / $4.9600 | Buy Now |
|
DISTI #
ISL28023FR12Z
|
Avnet Americas | - Rail/Tube (Alt: ISL28023FR12Z) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 750 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.7432 / $2.9000 | Buy Now |
|
DISTI #
968-ISL28023FR12Z
|
Mouser Electronics | Current & Power Monitors & Regulators Precision Digital Po wer Monitor with Mar RoHS: Compliant | 60 |
|
$2.5300 / $6.4700 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 75 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.4800 / $2.5100 | Buy Now |
|
DISTI #
ISL28023FR12Z
|
Avnet Silica | (Alt: ISL28023FR12Z) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: ISL28023FR12Z by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISL28023FR12Z
ISL28023FR12Z CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISL28023FR12Z Part Data Attributes
|
|
ISL28023FR12Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28023FR12Z
Renesas Electronics Corporation
Precision Digital Power Monitor with Margining, QFN, /Tube
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Vqccn, | |
| Pin Count | 24 | |
| Manufacturer Package Code | L24.4X4D | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Digital Power Controller | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for ISL28023FR12Z
This table gives cross-reference parts and alternative options found for ISL28023FR12Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28023FR12Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISL28023FR12Z-T7 | Renesas Electronics Corporation | Check for Price | Fixed, 1 Channel, PQCC24 | ISL28023FR12Z vs ISL28023FR12Z-T7 |
| ISL28023FR12Z-T | Renesas Electronics Corporation | Check for Price | Adjustable, 2 Channel, PQCC24 | ISL28023FR12Z vs ISL28023FR12Z-T |
ISL28023FR12Z Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the ISL28023FR12Z. Renesas recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital grounds separate. The input and output traces should be kept short and away from noise sources. A dedicated ground pin for the device is also recommended.
-
The ISL28023FR12Z has a built-in POR and BOR circuitry. To handle these, ensure that the power supply is stable and within the recommended operating range. Add a capacitor between the VCC and GND pins to filter out noise and ensure a clean power-on reset. For BOR, add a voltage supervisor or a reset IC to detect and respond to brown-out conditions.
-
The recommended input voltage range for the ISL28023FR12Z is 2.7V to 5.5V. Operating the device outside this range may affect its accuracy and reliability. Ensure that the input voltage is within this range to guarantee optimal performance.
-
The ISL28023FR12Z does not require calibration. It is a highly accurate device with a built-in calibration circuitry. However, to ensure optimal accuracy, ensure that the device is operated within the recommended temperature range and that the input voltage is stable and within the recommended operating range.
-
The ISL28023FR12Z has a fast response time of 100μs to changes in input voltage. This allows it to quickly respond to changes in the input voltage and provide an accurate measurement.