Part Details for ISL28130CHZ-T7A by Intersil Corporation
Overview of ISL28130CHZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL28130CHZ-T7A
ISL28130CHZ-T7A CAD Models
ISL28130CHZ-T7A Part Data Attributes
|
ISL28130CHZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28130CHZ-T7A
Intersil Corporation
Single Micropower, Low Drift, RRIO Operational Amplifier; SC705, SOT5; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SC, SOT | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 705, 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 46.8 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.035 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for ISL28130CHZ-T7A
This table gives cross-reference parts and alternative options found for ISL28130CHZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28130CHZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA322SAIDBVT | Single, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz) operational amplifier 6-SOT-23 -40 to 125 | Texas Instruments | ISL28130CHZ-T7A vs OPA322SAIDBVT |
OPA322AIDBVR | Single, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | ISL28130CHZ-T7A vs OPA322AIDBVR |
OPA322SAIDBVR | Single, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz) operational amplifier 6-SOT-23 -40 to 125 | Texas Instruments | ISL28130CHZ-T7A vs OPA322SAIDBVR |
OPA330AIDBVRG4 | Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SOT-23 -40 to 125 | Texas Instruments | ISL28130CHZ-T7A vs OPA330AIDBVRG4 |
ISL28114FHZ-T7A | Single General Purpose Micropower, RRIO Operational Amplifiers; SC705, SOT5; Temp Range: -40° to 125°C | Intersil Corporation | ISL28130CHZ-T7A vs ISL28114FHZ-T7A |
OPA330AIDBVT | Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SOT-23 -40 to 125 | Texas Instruments | ISL28130CHZ-T7A vs OPA330AIDBVT |
OPA322AIDBVT | Single, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | ISL28130CHZ-T7A vs OPA322AIDBVT |
OPA322AQDBVRQ1 | Automotive-grade, single, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz) op amp 5-SOT-23 -40 to 125 | Texas Instruments | ISL28130CHZ-T7A vs OPA322AQDBVRQ1 |
ISL28114FHZ-T7 | Single General Purpose Micropower, RRIO Operational Amplifiers; SC705, SOT5; Temp Range: -40° to 125°C | Intersil Corporation | ISL28130CHZ-T7A vs ISL28114FHZ-T7 |
ISL28130FHZ-T7A | Single Micropower, Low Drift, RRIO Operational Amplifier; SC705, SOT5; Temp Range: See Datasheet | Intersil Corporation | ISL28130CHZ-T7A vs ISL28130FHZ-T7A |