Part Details for ISL4241EIR by Intersil Corporation
Overview of ISL4241EIR by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Communication and Networking
Automotive
Price & Stock for ISL4241EIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ |
Part Details for ISL4241EIR
ISL4241EIR CAD Models
ISL4241EIR Part Data Attributes:
|
ISL4241EIR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL4241EIR
Intersil Corporation
TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 550 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 1100 ns | |
Width | 5 mm |
Alternate Parts for ISL4241EIR
This table gives cross-reference parts and alternative options found for ISL4241EIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL4241EIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL4243EIRZ-T | QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps, RS-232 Transmitters/Receivers; QFN32; Temp Range: -40° to 85°C | Intersil Corporation | ISL4241EIR vs ISL4243EIRZ-T |
ISL4241EIR-T | TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | Intersil Corporation | ISL4241EIR vs ISL4241EIR-T |
ISL4243EIR-T | TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | Intersil Corporation | ISL4241EIR vs ISL4243EIR-T |
ISL4241EIR | TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | Rochester Electronics LLC | ISL4241EIR vs ISL4241EIR |
ISL4241EIRZ-T | QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps, RS-232 Transmitters/Receivers; QFN32; Temp Range: -40° to 85°C | Intersil Corporation | ISL4241EIR vs ISL4241EIRZ-T |
ISL4243EIR | TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | Intersil Corporation | ISL4241EIR vs ISL4243EIR |