There are no models available for this part yet.
Overview of ISL54205AIRZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL54205AIRZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | SPDT, 2 Func, 1 Channel, CMOS, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1867 |
|
$1.5900 / $1.8700 | Buy Now |
CAD Models for ISL54205AIRZ by Intersil Corporation
Part Data Attributes for ISL54205AIRZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DFN, uTQFN
|
Package Description
|
TDFN-10
|
Pin Count
|
10, 10
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
On-state Resistance Match-Nom
|
0.02 Ω
|
On-state Resistance-Max (Ron)
|
5.5 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.12,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
48 ns
|
Switch-on Time-Max
|
67 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for ISL54205AIRZ
This table gives cross-reference parts and alternative options found for ISL54205AIRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL54205AIRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL54205AIRZ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229WEED-3, TDFN-10 | Rochester Electronics LLC | ISL54205AIRZ vs ISL54205AIRZ |
ISL54205AIRZ-T | MP3/USB 2.0 High Speed Switch with Negative Signal Handling; DFN10, uTQFN10; Temp Range: -40° to 85°C | Intersil Corporation | ISL54205AIRZ vs ISL54205AIRZ-T |
Related Parts for ISL54205AIRZ
-
ISL54221IRUZ-TMultiplexers or Switches
-
ISL28227FRTBZOperational Amplifiers
-
ISL6558CBZSwitching Regulator or Controllers
-
ISL5857IBDigital to Analog Converters
-
IXFB70N60Q2Power Field-Effect Transistors
-
ISL6251HAZPower Management Circuits
-
ISL32498EIBZ-TLine Driver or Receivers
-
ISL29501IRZ-T7ADigital Signal Processors
-
ISL9005AIRNZ-TLinear Regulator ICs