Filter Your Search
1 - 5 of 5 results
|
ISL54205AIRZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 5.5 Ω | 20 mΩ | 67 ns | 48 ns | SPDT | CMOS | 1 | 2 | SEPARATE OUTPUT | 3.6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | DFN, uTQFN | TDFN-10 | 10, 10 | compliant | 8542.39.00.01 | |||
|
ISL54205AIRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 5.5 Ω | 20 mΩ | 67 ns | 48 ns | SPDT | CMOS | 1 | 2 | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-N10 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS INC | SON | HVSON, | 10 | unknown | |||||||
|
ISL54205AIRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 4 Ω | 20 mΩ | SPDT | CMOS | 1 | 2 | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-N10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 850 µm | 3 mm | RENESAS ELECTRONICS CORP | TDN-10 | compliant | 8542.39.00.01 | ||||||||||||||
|
ISL54205AIRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 4 Ω | 20 mΩ | SPDT | CMOS | 1 | 2 | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-N10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 850 µm | 3 mm | RENESAS ELECTRONICS CORP | HVSON, | compliant | 8542.39.00.01 | ||||||||||||||
|
ISL54205AIRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 5.5 Ω | 20 mΩ | 67 ns | 48 ns | SPDT | CMOS | 1 | 2 | SEPARATE OUTPUT | 3.6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | DFN, uTQFN | HVSON, SOLCC10,.12,20 | 10, 10 | compliant | 8542.39.00.01 |