-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP), uTQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8424
|
Newark | High Speed Usb2.0 Multiplexer W/ O.v.p, 1.8 X 1.4 Utqfn, In/Tape & Reel Rohs Compliant: Yes |Renesas ISL54225IRUZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL54225IRUZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL54225IRUZ-T7A
Renesas Electronics Corporation
High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP), uTQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTQFN | |
Package Description | VQCCN, | |
Pin Count | 10 | |
Manufacturer Package Code | L10.1.8X1.4A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 30 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for ISL54225IRUZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL54225IRUZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL54224IRTZ-T | High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP) and Overvoltage Indicator Output, TDFN, /Reel | Renesas Electronics Corporation | ISL54225IRUZ-T7A vs ISL54224IRTZ-T |
ISL54224IRTZ | High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP) and Overvoltage Indicator Output, TDFN, /Tube | Renesas Electronics Corporation | ISL54225IRUZ-T7A vs ISL54224IRTZ |
ISL54224IRUZ-T | High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP) and Overvoltage Indicator Output, uTQFN, /Reel | Renesas Electronics Corporation | ISL54225IRUZ-T7A vs ISL54224IRUZ-T |
ISL54225IRTZ-T | High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP), TDFN, /Reel | Renesas Electronics Corporation | ISL54225IRUZ-T7A vs ISL54225IRTZ-T |
DG4157EDN-T1-GE4 | SPDT, | Vishay Intertechnologies | ISL54225IRUZ-T7A vs DG4157EDN-T1-GE4 |
DG4157DN-T1-E4 | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MINI, QFN-6 | Vishay Intertechnologies | ISL54225IRUZ-T7A vs DG4157DN-T1-E4 |
FSA660TMX | 2:1 MIPI C-PHY (5.7 Gbps) 1-Data Lane Switch, 5000-REEL | onsemi | ISL54225IRUZ-T7A vs FSA660TMX |