Part Details for DG4157DN-T1-E4 by Vishay Intertechnologies
Overview of DG4157DN-T1-E4 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG4157DN-T1-E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9471
|
Newark | Spd Switch With Power Down Protect |Vishay DG4157DN-T1-E4 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 1839 |
|
RFQ |
Part Details for DG4157DN-T1-E4
DG4157DN-T1-E4 CAD Models
DG4157DN-T1-E4 Part Data Attributes:
|
DG4157DN-T1-E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG4157DN-T1-E4
Vishay Intertechnologies
SPDT, 1 Func, 1 Channel, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MINI, QFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINI, QFN-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 31 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for DG4157DN-T1-E4
This table gives cross-reference parts and alternative options found for DG4157DN-T1-E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG4157DN-T1-E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL54224IRTZ-T | High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP) and Overvoltage Indicator Output, TDFN, /Reel | Renesas Electronics Corporation | DG4157DN-T1-E4 vs ISL54224IRTZ-T |
ISL54224IRTZ | High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP) and Overvoltage Indicator Output, TDFN, /Tube | Renesas Electronics Corporation | DG4157DN-T1-E4 vs ISL54224IRTZ |
ISL54224IRUZ-T | High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP) and Overvoltage Indicator Output, uTQFN, /Reel | Renesas Electronics Corporation | DG4157DN-T1-E4 vs ISL54224IRUZ-T |
ISL54225IRUZ-T7A | High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP), uTQFN, /Reel | Renesas Electronics Corporation | DG4157DN-T1-E4 vs ISL54225IRUZ-T7A |
ISL54225IRTZ-T | High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP), TDFN, /Reel | Renesas Electronics Corporation | DG4157DN-T1-E4 vs ISL54225IRTZ-T |
DG4157EDN-T1-GE4 | SPDT, | Vishay Intertechnologies | DG4157DN-T1-E4 vs DG4157EDN-T1-GE4 |
FSA660TMX | 2:1 MIPI C-PHY (5.7 Gbps) 1-Data Lane Switch, 5000-REEL | onsemi | DG4157DN-T1-E4 vs FSA660TMX |