-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, High Speed MOSFET Driver, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M3965
|
Newark | Ic, Mosfet Drvr, No. Of Channels:2Channels, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Tssop, Input Type:Inverting, Source Current:-, Sink Current:-, Supply Voltage Min:2.7V, Msl:- Rohs Compliant: Yes |Renesas ISL55110IVZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 950 |
|
$2.0200 / $2.8900 | Buy Now |
DISTI #
ISL55110IVZ-ND
|
DigiKey | IC HALF BRIDGE DRVR 100MA 8TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
5090 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
ISL55110IVZ
|
Avnet Americas | MOSFET DRVR 12V 3.5A 2-OUT High Speed Non-Inv 8-Pin TSSOP N - Rail/Tube (Alt: ISL55110IVZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
968-ISL55110IVZ
|
Mouser Electronics | Gate Drivers ULTRASOUND DRVR IN 8LD RoHS: Compliant | 1669 |
|
$1.3400 / $2.7800 | Buy Now |
|
Future Electronics | ISL55110 Series 12 V 3.5 A 3 Ohm Dual High Speed MOSFET Driver - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$1.3700 / $1.5500 | Buy Now |
|
Renesas Electronics America | IC HALF BRIDGE DRVR 100MA 8TSSOP Min Qty: 960 Container: Tube | 5090 |
|
$1.3445 / $1.4706 | Buy Now |
DISTI #
ISL55110IVZ
|
Avnet Americas | MOSFET DRVR 12V 3.5A 2-OUT High Speed Non-Inv 8-Pin TSSOP N - Rail/Tube (Alt: ISL55110IVZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
ISL55110IVZ
|
TME | IC: driver, MOSFET gate driver, TSSOP8, 3.5A, Ch: 2, 5÷13.2VDC Min Qty: 1 | 0 |
|
$1.7100 / $2.3700 | RFQ |
|
Ameya Holding Limited | Min Qty: 25 | 1497 |
|
$3.0554 / $3.1493 | Buy Now |
DISTI #
ISL55110IVZ
|
Avnet Silica | MOSFET DRVR 12V 3.5A 2-OUT High Speed Non-Inv 8-Pin TSSOP N (Alt: ISL55110IVZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL55110IVZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55110IVZ
Renesas Electronics Corporation
Dual, High Speed MOSFET Driver, TSSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL55110IVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55110IVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55110IVZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL55110IVZ vs ISL55110IVZ-T13 |
ISL55110IVZ-T | Dual, High Speed MOSFET Driver, TSSOP, /Reel | Renesas Electronics Corporation | ISL55110IVZ vs ISL55110IVZ-T |
ISL55110IVZ-T7A | Dual, High Speed MOSFET Driver, TSSOP, /Reel | Renesas Electronics Corporation | ISL55110IVZ vs ISL55110IVZ-T7A |
ISL55110IVZ | Dual, High Speed MOSFET Driver; QFN16, TSSOP8; Temp Range: -40° to 85°C | Intersil Corporation | ISL55110IVZ vs ISL55110IVZ |