-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, High Speed MOSFET Driver, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T1898
|
Newark | Pb-Free, Ultrasound Driver In 8 Ld Tssop, 250Pc. Reel/Tape & Reel Rohs Compliant: Yes |Renesas ISL55110IVZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84AC6978
|
Newark | Mosfet Driver, -40 To 85Deg C, No. Of Channels:2Channels, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Tssop, Input Type:Inverting, Source Current:-, Sink Current:-, Product Range:-Rohs Compliant: Yes |Renesas ISL55110IVZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL55110IVZ-T7ACT-ND
|
DigiKey | IC HALF BRIDGE DRVR 100MA 8TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$2.3911 / $4.7600 | Buy Now |
DISTI #
ISL55110IVZ-T7A
|
Avnet Americas | MOSFET DRVR 12V 3.5A 2-OUT High Speed Non-Inv 8-Pin TSSOP N T/R - Tape and Reel (Alt: ISL55110IVZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.2606 / $2.5810 | Buy Now |
DISTI #
968-ISL55110IVZ-T7A
|
Mouser Electronics | Gate Drivers ULTRASOUND DRVR IN 8LD RoHS: Compliant | 375 |
|
$2.3900 / $4.7600 | Buy Now |
|
Future Electronics | Gate Drivers ULTRASOUND DRVR IN 8LD RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$2.4300 / $2.5600 | Buy Now |
|
Renesas Electronics America | IC HALF BRIDGE DRVR 100MA 8TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 200 |
|
$2.3911 / $4.7600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 65 | 420 |
|
$5.4957 / $5.6655 | Buy Now |
DISTI #
ISL55110IVZ-T7A
|
Avnet Silica | MOSFET DRVR 12V 3.5A 2-OUT High Speed Non-Inv 8-Pin TSSOP N T/R (Alt: ISL55110IVZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL55110IVZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55110IVZ-T7A
Renesas Electronics Corporation
Dual, High Speed MOSFET Driver, TSSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL55110IVZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55110IVZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55110IVZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL55110IVZ-T7A vs ISL55110IVZ-T13 |
ISL55110IVZ-T | Dual, High Speed MOSFET Driver, TSSOP, /Reel | Renesas Electronics Corporation | ISL55110IVZ-T7A vs ISL55110IVZ-T |
ISL55110IVZ | Dual, High Speed MOSFET Driver, TSSOP, /Tube | Renesas Electronics Corporation | ISL55110IVZ-T7A vs ISL55110IVZ |
ISL55110IVZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL55110IVZ-T7A vs ISL55110IVZ-T7 |
ISL55110IVZ | Dual, High Speed MOSFET Driver; QFN16, TSSOP8; Temp Range: -40° to 85°C | Intersil Corporation | ISL55110IVZ-T7A vs ISL55110IVZ |