ISL55110IVZ
Description: Dual, High Speed MOSFET Driver, TSSOP, /Tube

Overview of ISL55110IVZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
ISL55110IVZ Renesas Electronics Corporation Dual, High Speed MOSFET Driver
ISL55110IVZ-T7A Renesas Electronics Corporation Dual, High Speed MOSFET Driver
ISL55110IVZ-T Renesas Electronics Corporation Dual, High Speed MOSFET Driver

Price & Stock for ISL55110IVZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 50M3965
Newark Ic, Mosfet Drvr, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Tssop, Ic Mounting:Surface Mount, Input Type:Inverting, Source Current:- Rohs Compliant: Yes |Renesas ISL55110IVZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 207
  • 1 $2.8900
  • 10 $2.4600
  • 25 $2.3500
  • 50 $2.2500
  • 100 $2.1300
  • 250 $2.0200
  • 500 $2.0000
$2.0000 / $2.8900 Buy Now
DISTI # ISL55110IVZ-ND
DigiKey IC HALF BRIDGE DRVR 100MA 8TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube 4914
In Stock
  • 1 $2.7800
  • 10 $2.5000
  • 25 $2.3632
  • 100 $2.0483
  • 250 $1.9432
  • 960 $1.4706
  • 2,880 $1.3970
  • 5,760 $1.3445
$1.3445 / $2.7800 Buy Now
DISTI # ISL55110IVZ
Avnet Americas MOSFET DRVR 12V 3.5A 2-OUT High Speed Non-Inv 8-Pin TSSOP N - Rail/Tube (Alt: ISL55110IVZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube 0
  • 1 $2.4600
$2.4600 Buy Now
DISTI # 50M3965
Avnet Americas MOSFET DRVR 12V 3.5A 2-OUT High Speed Non-Inv 8-Pin TSSOP N - Bulk (Alt: 50M3965) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $2.8900
  • 10 $2.6000
  • 25 $2.4500
  • 50 $2.3000
  • 100 $2.1300
$2.1300 / $2.8900 Buy Now
DISTI # 968-ISL55110IVZ
Mouser Electronics Gate Drivers ULTRASOUND DRVR IN 8LD RoHS: Compliant 2984
  • 1 $2.7800
  • 10 $2.3700
  • 100 $2.0500
  • 250 $1.9400
  • 500 $1.9200
  • 960 $1.4700
  • 2,880 $1.3900
  • 5,760 $1.3400
$1.3400 / $2.7800 Buy Now
Future Electronics ISL55110 Series 12 V 3.5 A 3 Ohm Dual High Speed MOSFET Driver - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Tube 1484
Tube
  • 1 $1.5500
  • 30 $1.5200
  • 100 $1.4700
  • 300 $1.4400
  • 1,000 $1.3700
$1.3700 / $1.5500 Buy Now
Renesas Electronics America IC HALF BRIDGE DRVR 100MA 8TSSOP Min Qty: 1 Container: Tube 4914
  • 1 $2.7800
  • 10 $2.5000
  • 25 $2.3632
  • 100 $2.0483
  • 250 $1.9432
  • 960 $1.4706
  • 2,880 $1.3970
  • 5,760 $1.3445
$1.3445 / $2.7800 Buy Now
DISTI # ISL55110IVZ
TME IC: driver, MOSFET gate driver, TSSOP8, 3.5A, Ch: 2, 5÷13.2VDC Min Qty: 1 0
  • 1 $2.6100
  • 10 $2.3300
  • 50 $2.0400
  • 96 $1.9300
  • 960 $1.7900
$1.7900 / $2.6100 RFQ
DISTI # ISL55110IVZ
Avnet Silica MOSFET DRVR 12V 3.5A 2-OUT High Speed Non-Inv 8-Pin TSSOP N (Alt: ISL55110IVZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks, 0 Days Silica - 960
Buy Now
Win Source Electronics Dual, High Speed MOSFET Driver | IC MOSFET DRIVER DUAL HS 8-TSSOP 5800
  • 8 $7.0660
  • 18 $5.7980
  • 27 $5.6160
  • 37 $5.4350
  • 48 $5.2540
  • 64 $4.7110
$4.7110 / $7.0660 Buy Now

CAD Models for ISL55110IVZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL55110IVZ by Renesas Electronics Corporation

ISL55110IVZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
8
Manufacturer Package Code
M8.173
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-10-26
Samacsys Manufacturer
Renesas Electronics
High Side Driver
NO
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
3.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.6 V
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
5 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ISL55110IVZ
    Renesas Electronics Corporation
    Dual, High Speed MOSFET Driver, TSSOP, /Tube
    VS

Alternate Parts for ISL55110IVZ

This table gives cross-reference parts and alternative options found for ISL55110IVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55110IVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL55110IVZ-T Dual, High Speed MOSFET Driver, TSSOP, /Reel Renesas Electronics Corporation ISL55110IVZ vs ISL55110IVZ-T
Part Number Description Manufacturer Compare
ISL55110IVZ-T Dual, High Speed MOSFET Driver, TSSOP, /Reel Renesas Electronics Corporation ISL55110IVZ vs ISL55110IVZ-T
ISL55110IRZ-T Dual, High Speed MOSFET Driver, QFN, /Reel Renesas Electronics Corporation ISL55110IVZ vs ISL55110IRZ-T
ISL55110IVZ-T7A Dual, High Speed MOSFET Driver, TSSOP, /Reel Renesas Electronics Corporation ISL55110IVZ vs ISL55110IVZ-T7A
ISL55110IRZ Dual, High Speed MOSFET Driver, QFN, /Tube Renesas Electronics Corporation ISL55110IVZ vs ISL55110IRZ

Related Parts for ISL55110IVZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL55110IVZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL55110IVZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL55110IVZ would you like to use for your alert(s)?
  • Please alert me when ISL55110IVZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL55110IVZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL55110IVZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL55110IVZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL55110IVZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL55110IVZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: