Part Details for ISL5961IBZ by Intersil Corporation
Overview of ISL5961IBZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL5961IBZ
ISL5961IBZ CAD Models
ISL5961IBZ Part Data Attributes
|
ISL5961IBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL5961IBZ
Intersil Corporation
14-Bit, +3.3V, 210/130MSPS, CommLink™ High Speed D/A Converter; SOIC28, TSSOP28; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, TSSOP | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28, 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ISL5961IBZ
This table gives cross-reference parts and alternative options found for ISL5961IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL5961IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9764ARURL7 | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | ISL5961IBZ vs AD9764ARURL7 |
AD9754ARRL | IC PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 14-BIT DAC, PDSO28, 0.300 INCH, SOIC-28, Digital to Analog Converter | Analog Devices Inc | ISL5961IBZ vs AD9754ARRL |
THS5671AIPWR | 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | Texas Instruments | ISL5961IBZ vs THS5671AIPWR |
HI5960IB | PARALLEL, WORD INPUT LOADING, 0.035us SETTLING TIME, 14-BIT DAC, PDSO28, PLASTIC, MS-013-AE, SOIC-28 | Intersil Corporation | ISL5961IBZ vs HI5960IB |
AD9754ARZRL | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | ISL5961IBZ vs AD9754ARZRL |
THS5671AIDWG4 | 14-Bit, 125 MSPS, CommsDAC, Diff. Scalable Current Outputs between 2mA to 20mA 28-SOIC -40 to 85 | Texas Instruments | ISL5961IBZ vs THS5671AIDWG4 |
AD9744ARUZRL7 | 14-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | ISL5961IBZ vs AD9744ARUZRL7 |
AD9764ARU | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | ISL5961IBZ vs AD9764ARU |
AD9744AR | 14-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | ISL5961IBZ vs AD9744AR |
AD9744ARU | 14-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | ISL5961IBZ vs AD9744ARU |