Part Details for ISL6208CRZ-T by Intersil Corporation
Overview of ISL6208CRZ-T by Intersil Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6208CRZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 39 |
|
$1.2375 / $1.6500 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 38433 |
|
RFQ | ||
|
Quest Components | 31 |
|
$1.3750 / $2.2000 | Buy Now | |
|
Quest Components | 30746 |
|
$0.9960 / $2.6560 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 6000 |
|
$1.4400 | Buy Now |
|
Win Source Electronics | IC MOSFET DRVR SYNC BUCK 8-QFN | 37800 |
|
$0.4270 / $0.6410 | Buy Now |
Part Details for ISL6208CRZ-T
ISL6208CRZ-T CAD Models
ISL6208CRZ-T Part Data Attributes
|
ISL6208CRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6208CRZ-T
Intersil Corporation
High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC8,.12SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-on Time | 0.03 µs | |
Width | 3 mm |
Alternate Parts for ISL6208CRZ-T
This table gives cross-reference parts and alternative options found for ISL6208CRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6208CRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6208CRZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers, QFN, /Reel | Renesas Electronics Corporation | ISL6208CRZ-T vs ISL6208CRZ-T |
ISL6208IRZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208CRZ-T vs ISL6208IRZ-T7 |
ISL6208IR | 4A HALF BRDG BASED MOSFET DRIVER, PQCC8, 3 X 3 MM, PLASTIC, MO-220, QFN-8 | Intersil Corporation | ISL6208CRZ-T vs ISL6208IR |
ISL6208CRZ | High Voltage Synchronous Rectified Buck MOSFET Drivers, QFN, /Tube | Renesas Electronics Corporation | ISL6208CRZ-T vs ISL6208CRZ |
ISL6208CR | 4A HALF BRDG BASED MOSFET DRIVER, PQCC8, 3 X 3 MM, PLASTIC, MO-220, QFN-8 | Intersil Corporation | ISL6208CRZ-T vs ISL6208CR |
ISL6208CR-T | 4A HALF BRDG BASED MOSFET DRIVER, PQCC8, 3 X 3 MM, PLASTIC, MO-220, QFN-8 | Intersil Corporation | ISL6208CRZ-T vs ISL6208CR-T |
ISL6208CRZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208CRZ-T vs ISL6208CRZ-T13 |
ISL6208IRZ | High Voltage Synchronous Rectified Buck MOSFET Drivers, QFN, /Tube | Renesas Electronics Corporation | ISL6208CRZ-T vs ISL6208IRZ |
ISL6208CRZ | High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6208CRZ-T vs ISL6208CRZ |
ISL6208IR-T | 4A HALF BRDG BASED MOSFET DRIVER, PQCC8, 3 X 3 MM, PLASTIC, MO-220, QFN-8 | Intersil Corporation | ISL6208CRZ-T vs ISL6208IR-T |