Part Details for ISL6208IB by Intersil Corporation
Overview of ISL6208IB by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6208IBZ | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Drivers | |
ISL6208IBZ-T | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Drivers |
Price & Stock for ISL6208IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6208IB-ND
|
DigiKey | HALF BRIDGE BASED MOSFET DRIVER Min Qty: 275 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1977 In Stock |
|
$1.0900 | Buy Now |
|
Rochester Electronics | ISL6208 - Half Bridge Based MOSFET Driver, 4A, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1977 |
|
$0.9379 / $1.1000 | Buy Now |
Part Details for ISL6208IB
ISL6208IB CAD Models
ISL6208IB Part Data Attributes
|
ISL6208IB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6208IB
Intersil Corporation
4A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-on Time | 0.03 µs | |
Width | 3.9 mm |
Alternate Parts for ISL6208IB
This table gives cross-reference parts and alternative options found for ISL6208IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6208IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6208CBZ | High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6208IB vs ISL6208CBZ |
ISL6208IBZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208IB vs ISL6208IBZ-T13 |
ISL6208CBZ | High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Tube | Renesas Electronics Corporation | ISL6208IB vs ISL6208CBZ |
ISL6208CB | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6208IB vs ISL6208CB |
ISL6208CBZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208IB vs ISL6208CBZ-T7 |
ISL6208CB-T | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6208IB vs ISL6208CB-T |
ISL6208IBZ | High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6208IB vs ISL6208IBZ |
ISL6208CBZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6208IB vs ISL6208CBZ-T |
ISL6208IBZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208IB vs ISL6208IBZ-T7 |
ISL6208IBZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Reel | Renesas Electronics Corporation | ISL6208IB vs ISL6208IBZ-T |