Part Details for ISL6613ACRZ by Renesas Electronics Corporation
Overview of ISL6613ACRZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6613ACRZ-T | Renesas Electronics Corporation | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, DFN, /Reel | |
ISL6613ACRZ | Renesas Electronics Corporation | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, DFN, /Tube |
Part Details for ISL6613ACRZ
ISL6613ACRZ CAD Models
ISL6613ACRZ Part Data Attributes
|
ISL6613ACRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6613ACRZ
Renesas Electronics Corporation
Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL6613ACRZ
This table gives cross-reference parts and alternative options found for ISL6613ACRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6613ACRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6613AEIR-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, EPSOIC-8 | Intersil Corporation | ISL6613ACRZ vs ISL6613AEIR-T |
ISL6613IRZ | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | Intersil Corporation | ISL6613ACRZ vs ISL6613IRZ |
ISL6613CR-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613ACRZ vs ISL6613CR-T |
ISL6613ACR | HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613ACRZ vs ISL6613ACR |
ISL6613BCRZ-T | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, DFN, /Reel | Renesas Electronics Corporation | ISL6613ACRZ vs ISL6613BCRZ-T |
ISL6613BCR-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613ACRZ vs ISL6613BCR-T |
ISL6613IRZ-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | Intersil Corporation | ISL6613ACRZ vs ISL6613IRZ-T |
ISL6613BIRZ | Full Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6613ACRZ vs ISL6613BIRZ |
ISL6613BCR | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613ACRZ vs ISL6613BCR |
ISL6613AIR | HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613ACRZ vs ISL6613AIR |