There are no models available for this part yet.
Overview of ISL6613AIR by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for ISL6613AIR by Intersil Corporation
Part Data Attributes for ISL6613AIR by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DFN
|
Package Description
|
3 X 3 MM, PLASTIC, DFN-10
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.11,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
13.2 V
|
Supply Voltage-Min
|
10.8 V
|
Supply Voltage-Nom
|
12 V
|
Supply Voltage1-Max
|
13.2 V
|
Supply Voltage1-Min
|
5 V
|
Supply Voltage1-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for ISL6613AIR
This table gives cross-reference parts and alternative options found for ISL6613AIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6613AIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6613AEIR-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, EPSOIC-8 | Intersil Corporation | ISL6613AIR vs ISL6613AEIR-T |
ISL6613IRZ | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | Intersil Corporation | ISL6613AIR vs ISL6613IRZ |
ISL6613CR-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613AIR vs ISL6613CR-T |
ISL6613ACR | HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613AIR vs ISL6613ACR |
ISL6613BCRZ-T | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, DFN, /Reel | Renesas Electronics Corporation | ISL6613AIR vs ISL6613BCRZ-T |
ISL6613BCR-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613AIR vs ISL6613BCR-T |
ISL6613IRZ-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | Intersil Corporation | ISL6613AIR vs ISL6613IRZ-T |
ISL6613BIRZ | Full Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6613AIR vs ISL6613BIRZ |
ISL6613ACRZ | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, DFN, /Tube | Renesas Electronics Corporation | ISL6613AIR vs ISL6613ACRZ |
ISL6613BCR | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613AIR vs ISL6613BCR |