Part Details for ISL6613AIRZ-T by Renesas Electronics Corporation
Overview of ISL6613AIRZ-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ISL6613AIRZ-T
ISL6613AIRZ-T CAD Models
ISL6613AIRZ-T Part Data Attributes
|
ISL6613AIRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6613AIRZ-T
Renesas Electronics Corporation
Half Bridge Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
Alternate Parts for ISL6613AIRZ-T
This table gives cross-reference parts and alternative options found for ISL6613AIRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6613AIRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6613IRZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6613AIRZ-T vs ISL6613IRZ |
ISL6613IRZ | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | Intersil Corporation | ISL6613AIRZ-T vs ISL6613IRZ |
ISL6613AIR | HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613AIRZ-T vs ISL6613AIR |
ISL6613ACR | HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613AIRZ-T vs ISL6613ACR |
ISL6613BCR-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613AIRZ-T vs ISL6613BCR-T |
ISL6613BIRZ-T | Full Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6613AIRZ-T vs ISL6613BIRZ-T |
ISL6613BCRZ-T | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, DFN, /Reel | Renesas Electronics Corporation | ISL6613AIRZ-T vs ISL6613BCRZ-T |
ISL6613IR | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613AIRZ-T vs ISL6613IR |
ISL6613AIRZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6613AIRZ-T vs ISL6613AIRZ |
ISL6613AIRZ-T | HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | Intersil Corporation | ISL6613AIRZ-T vs ISL6613AIRZ-T |