Part Details for ISL73051ASEHF/PROTO by Renesas Electronics Corporation
Results Overview of ISL73051ASEHF/PROTO by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL73051ASEHF/PROTO Information
ISL73051ASEHF/PROTO by Renesas Electronics Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL73051ASEHF/PROTO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ISL73051ASEHF/PROTO
|
Avnet Americas | - Trays (Alt: ISL73051ASEHF/PROTO) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
DISTI #
ISL73051ASEHF/PROTO
|
Avnet Silica | (Alt: ISL73051ASEHF/PROTO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: ISL73051ASEHF/PROTO by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISL73051ASEHF/PROTO
ISL73051ASEHF/PROTO Part Data Attributes
|
|
ISL73051ASEHF/PROTO
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL73051ASEHF/PROTO
Renesas Electronics Corporation
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.3V Dropout, BICMOS, CDFP18
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | CFP | |
| Package Description | Dfp-18 | |
| Pin Count | 18 | |
| Manufacturer Package Code | K18.D | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.3 V | |
| Dropout Voltage1-Nom | 0.225 V | |
| JESD-30 Code | R-CDFP-F18 | |
| JESD-609 Code | e4 | |
| Length | 11.835 Mm | |
| Line Regulation-Max (%/V) | 0.421 | |
| Load Regulation-Max(%) | 0.006% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current1-Max | 3 A | |
| Output Voltage1-Max | 5 V | |
| Output Voltage1-Min | 0.8 V | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL18,.4,40 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 3.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Gold | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.016 Mm | |
| Terminal Position | Dual | |
| Total Dose | 50k Rad(Si) V | |
| Width | 9.83 Mm |