-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A Automotive Synchronous Buck Regulator, WFQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7856
|
Newark | Isl78235Aarz Auto 5A Synchronous Buck Regulators - 16 Lead 5/Tape & Reel Rohs Compliant: Yes |Renesas ISL78235AARZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 | Buy Now |
DISTI #
ISL78235AARZ-T-ND
|
DigiKey | IC REG BUCK ADJ 5A 16QFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6234 | Buy Now |
DISTI #
ISL78235AARZ-T
|
Avnet Americas | ISL78235AARZ AUTO 5A SYNCHRONOUS BUCK REGULATORS - 16 LEAD 5 - Tape and Reel (Alt: ISL78235AARZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.6449 / $4.1615 | Buy Now |
DISTI #
968-ISL78235AARZ-T
|
Mouser Electronics | Switching Voltage Regulators ISL78235AARZ Auto 5A Synchronous Buck Re RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
|
Future Electronics | 16L QFN 5X5mm BODY, 0.8mm pitch(Punched RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$3.5600 | Buy Now |
DISTI #
ISL78235AARZ-T
|
Avnet Americas | ISL78235AARZ AUTO 5A SYNCHRONOUS BUCK REGULATORS - 16 LEAD 5 - Tape and Reel (Alt: ISL78235AARZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.6449 / $4.1615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78235AARZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78235AARZ-T
Renesas Electronics Corporation
5A Automotive Synchronous Buck Regulator, WFQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFQFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | L16.5X5D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ISL78235AARZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78235AARZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78235ARZ-T13 | Switching Regulator | Renesas Electronics Corporation | ISL78235AARZ-T vs ISL78235ARZ-T13 |
ISL78235ARZ-TR5668 | Automotive 5A Synchronous Buck Regulator, TQFN, / | Renesas Electronics Corporation | ISL78235AARZ-T vs ISL78235ARZ-TR5668 |
LP875620RNFRQ1 | Automotive multiphase 12A + 4A buck converter with integrated switches 26-VQFN-HR -40 to 125 | Texas Instruments | ISL78235AARZ-T vs LP875620RNFRQ1 |
LP875761ARNFRQ1 | Four-phase 3-Mhz 1-V 16-A DC/DC buck converter with integrated switches 26-VQFN-HR -40 to 125 | Texas Instruments | ISL78235AARZ-T vs LP875761ARNFRQ1 |
LP875761ARNFTQ1 | Four-phase 3-Mhz 1-V 16-A DC/DC buck converter with integrated switches 26-VQFN-HR -40 to 125 | Texas Instruments | ISL78235AARZ-T vs LP875761ARNFTQ1 |
LP875701ARNFRQ1 | Automotive multiphase 1-V, 10-A buck converter for Mobileye EyeQ4 26-VQFN-HR -40 to 125 | Texas Instruments | ISL78235AARZ-T vs LP875701ARNFRQ1 |
ISL78235ARZ-T7A | 5A Automotive Synchronous Buck Regulator, TQFN, /Reel | Renesas Electronics Corporation | ISL78235AARZ-T vs ISL78235ARZ-T7A |
ISL78235ARZ-T | 5A Automotive Synchronous Buck Regulator, TQFN, /Reel | Renesas Electronics Corporation | ISL78235AARZ-T vs ISL78235ARZ-T |
ISL78235ARZ-T7 | Switching Regulator | Renesas Electronics Corporation | ISL78235AARZ-T vs ISL78235ARZ-T7 |
ISL78235ARZ | 5A Automotive Synchronous Buck Regulator, TQFN, /Tube | Renesas Electronics Corporation | ISL78235AARZ-T vs ISL78235ARZ |