-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact Synchronous Buck Converter, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0626
|
Newark | 1.5A Low Iq High Efficiency Synch Buck Reg, Tdfn 2X2, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL80015IRZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL80015IRZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80015IRZ-T7A
Renesas Electronics Corporation
Compact Synchronous Buck Converter, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | TDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X2C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ISL80015IRZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL80015IRZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL70001SRHF/PROTO | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator with Integrated MOSFETs, CQFP, /Tray | Renesas Electronics Corporation | ISL80015IRZ-T7A vs ISL70001SRHF/PROTO |
ISL80015FRZ-T | Compact Synchronous Buck Converter, TDFN, /Reel | Renesas Electronics Corporation | ISL80015IRZ-T7A vs ISL80015FRZ-T |
ISL70001SEHVX | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator, DIE, / | Renesas Electronics Corporation | ISL80015IRZ-T7A vs ISL70001SEHVX |
ISL80015FRZ-T7A | Compact Synchronous Buck Converter, TDFN, /Reel | Renesas Electronics Corporation | ISL80015IRZ-T7A vs ISL80015FRZ-T7A |
5962R0922502V9A | Switching Regulator, Current-mode, 6A, 1200kHz Switching Freq-Max | Renesas Electronics Corporation | ISL80015IRZ-T7A vs 5962R0922502V9A |
ISL8023IRTAJZ | Compact Synchronous Buck Regulator, TQFN, /Tube | Renesas Electronics Corporation | ISL80015IRZ-T7A vs ISL8023IRTAJZ |
ISL70001SRHX/SAMPLE | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator with Integrated MOSFETs, DIE, / | Renesas Electronics Corporation | ISL80015IRZ-T7A vs ISL70001SRHX/SAMPLE |
ISL70001SEHVF | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator, CQFP, /Tray | Renesas Electronics Corporation | ISL80015IRZ-T7A vs ISL70001SEHVF |
5962R0922502VXC | Switching Regulator, Current-mode, 6A, 1200kHz Switching Freq-Max, CQFP48 | Renesas Electronics Corporation | ISL80015IRZ-T7A vs 5962R0922502VXC |
ISL8023AIRTAJZ-T | Compact Synchronous Buck Regulator, TQFN, /Reel | Renesas Electronics Corporation | ISL80015IRZ-T7A vs ISL8023AIRTAJZ-T |