Part Details for ISL80103IR25Z-T by Intersil Corporation
Results Overview of ISL80103IR25Z-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL80103IR25Z-T Information
ISL80103IR25Z-T by Intersil Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL80103IR25Z-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86108008
|
Verical | LDO Regulator Pos 2.5V 3A 10-Pin DFN EP T/R Min Qty: 161 Package Multiple: 1 Date Code: 1401 | Americas - 6000 |
|
$1.9750 / $2.3375 | Buy Now |
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, 0.185V Dropout, CMOS, PDSO10 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$1.5800 / $1.9700 | Buy Now |
US Tariff Estimator: ISL80103IR25Z-T by Intersil Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISL80103IR25Z-T
ISL80103IR25Z-T Part Data Attributes
|
|
ISL80103IR25Z-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80103IR25Z-T
Intersil Corporation
High Performance 3A Linear Regulator; DFN10; Temp Range: -40° to 125°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFN | |
| Package Description | 3 X 3 Mm, Rohs Compliant, Plastic, Dfn-10 | |
| Pin Count | 10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.185 V | |
| Dropout Voltage1-Nom | 0.12 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.2 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max | 0.02% | |
| Load Regulation-Max | 0.02% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 3 A | |
| Output Voltage1-Max | 2.545 V | |
| Output Voltage1-Min | 2.455 V | |
| Output Voltage1-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.8% | |
| Width | 3 Mm |
Alternate Parts for ISL80103IR25Z-T
This table gives cross-reference parts and alternative options found for ISL80103IR25Z-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL80103IR25Z-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISL80103IR25Z-TK | Intersil Corporation | Check for Price | High Performance 3A Linear Regulator; DFN10; Temp Range: -40° to 125°C | ISL80103IR25Z-T vs ISL80103IR25Z-TK |
| ISL80103IR25Z | Intersil Corporation | Check for Price | High Performance 3A Linear Regulator; DFN10; Temp Range: -40° to 125°C | ISL80103IR25Z-T vs ISL80103IR25Z |
| ISL80103IR25Z-TK | Renesas Electronics Corporation | Check for Price | Fixed Positive LDO Regulator | ISL80103IR25Z-T vs ISL80103IR25Z-TK |
| ISL80103IR25Z-T | Renesas Electronics Corporation | Check for Price | Fixed Positive LDO Regulator | ISL80103IR25Z-T vs ISL80103IR25Z-T |