ISL8026AFRTAJZ-T7A
Description: Compact Synchronous Buck Regulators, TQFN, /Reel

Overview of ISL8026AFRTAJZ-T7A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL8026AFRTAJZ-T7A Renesas Electronics Corporation Compact Synchronous Buck Regulators
ISL8026AFRTAJZ Renesas Electronics Corporation Compact Synchronous Buck Regulators
ISL8026AFRTAJZ-T Renesas Electronics Corporation Compact Synchronous Buck Regulators

Price & Stock for ISL8026AFRTAJZ-T7A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC4638
Newark Dc/Dc Conv, Sync Buck, 2Mhz, Tqfn-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tqfn, No. Of Pins:16Pins, Output Current:2A, Msl:- Rohs Compliant: Yes |Renesas ISL8026AFRTAJZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # ISL8026AFRTAJZ-T7ACT-ND
DigiKey IC REG BUCK ADJ 6A 16TQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 97
In Stock
  • 1 $2.9400
  • 10 $2.6440
  • 25 $2.4996
$2.4996 / $2.9400 Buy Now
DISTI # ISL8026AFRTAJZ-T7A
Avnet Americas 6A ADJUSTABLE VOUT SYNC BUCK REGULATOR 250PC REEL - Tape and Reel (Alt: ISL8026AFRTAJZ-T7A) RoHS: Compliant Min Qty: 261 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 500 Partner Stock
RFQ
Renesas Electronics America IC REG BUCK ADJ 6A 16TQFN Min Qty: 1 Container: Cut Tape (CT) 97
  • 1 $2.9400
  • 10 $2.6440
  • 25 $2.4996
$2.4996 / $2.9400 Buy Now
Rochester Electronics Compact Synchronous Buck Regulators RoHS: Compliant Status: Obsolete Min Qty: 1 500
  • 1 $1.4000
  • 25 $1.3700
  • 100 $1.3200
  • 500 $1.2600
  • 1,000 $1.1900
$1.1900 / $1.4000 Buy Now

CAD Models for ISL8026AFRTAJZ-T7A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL8026AFRTAJZ-T7A by Renesas Electronics Corporation

ISL8026AFRTAJZ-T7A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFN
Package Description
TQFN-16
Pin Count
16
Manufacturer Package Code
L16.3X3D
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
PFM TECHNIQUE ALSO USED; VOUT=(0.6-5.5 VOLT)
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PQCC-N16
Length
3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
11 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2400 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Pure Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ISL8026AFRTAJZ-T7A
    Renesas Electronics Corporation
    Compact Synchronous Buck Regulators, TQFN, /Reel
    VS

Alternate Parts for ISL8026AFRTAJZ-T7A

This table gives cross-reference parts and alternative options found for ISL8026AFRTAJZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8026AFRTAJZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL8026AFRTAJZ Compact Synchronous Buck Regulators, TQFN, /Tube Renesas Electronics Corporation ISL8026AFRTAJZ-T7A vs ISL8026AFRTAJZ
ISL8026AFRTAJZ-T Compact Synchronous Buck Regulators, TQFN, /Reel Renesas Electronics Corporation ISL8026AFRTAJZ-T7A vs ISL8026AFRTAJZ-T
Part Number Description Manufacturer Compare
ISL8026AFRTAJZ-T Compact Synchronous Buck Regulators, TQFN, /Reel Renesas Electronics Corporation ISL8026AFRTAJZ-T7A vs ISL8026AFRTAJZ-T
ISL8026AFRTAJZ Compact Synchronous Buck Regulators, TQFN, /Tube Renesas Electronics Corporation ISL8026AFRTAJZ-T7A vs ISL8026AFRTAJZ
ISL8026AIRTAJZ-T7A Compact Synchronous Buck Regulators, TQFN, /Reel Renesas Electronics Corporation ISL8026AFRTAJZ-T7A vs ISL8026AIRTAJZ-T7A
ISL8026AIRTAJZ Compact Synchronous Buck Regulators, TQFN, /Tube Renesas Electronics Corporation ISL8026AFRTAJZ-T7A vs ISL8026AIRTAJZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL8026AFRTAJZ-T7A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL8026AFRTAJZ-T7A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL8026AFRTAJZ-T7A would you like to use for your alert(s)?
  • Please alert me when ISL8026AFRTAJZ-T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL8026AFRTAJZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL8026AFRTAJZ-T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL8026AFRTAJZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL8026AFRTAJZ-T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL8026AFRTAJZ-T7A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: