Part Details for ISL84517IB by Rochester Electronics LLC
Overview of ISL84517IB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84517IBZ-T | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, Analog Switches, SOICN, /Reel | |
ISL84517IBZ | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, Analog Switches, SOICN, /Tube |
Part Details for ISL84517IB
ISL84517IB CAD Models
ISL84517IB Part Data Attributes
|
ISL84517IB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL84517IB
Rochester Electronics LLC
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -1.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 86 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 100 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL84517IB
This table gives cross-reference parts and alternative options found for ISL84517IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84517IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84517IBZ | Low-Voltage, Dual Supply, SPST, Analog Switches; SOIC8, SOT5; Temp Range: -40° to 85°C | Intersil Corporation | ISL84517IB vs ISL84517IBZ |
ISL84517IBZ-T | Low-Voltage, Dual Supply, SPST, Analog Switches; SOIC8, SOT5; Temp Range: -40° to 85°C | Intersil Corporation | ISL84517IB vs ISL84517IBZ-T |
MAX4517CSA | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ISL84517IB vs MAX4517CSA |
ISL84517IB | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Intersil Corporation | ISL84517IB vs ISL84517IB |
MAX4517CSA-T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ISL84517IB vs MAX4517CSA-T |
MAX4517CSA+T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ISL84517IB vs MAX4517CSA+T |
MAX4517CSA+ | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ISL84517IB vs MAX4517CSA+ |
MAX4517ESA+ | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ISL84517IB vs MAX4517ESA+ |
MAX4517ESA-T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ISL84517IB vs MAX4517ESA-T |
ISL84517IB-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Intersil Corporation | ISL84517IB vs ISL84517IB-T |