Part Details for ISL84781IVZ-T7A by Intersil Corporation
Overview of ISL84781IVZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84781IVZ | Renesas Electronics Corporation | Ultra Low ON Resistance, Low Voltage, Single Supply 8 to 1 Analog Multiplexer | |
ISL84781IVZ-T7A | Renesas Electronics Corporation | Ultra Low ON Resistance, Low Voltage, Single Supply 8 to 1 Analog Multiplexer | |
ISL84781IVZ-T | Renesas Electronics Corporation | Ultra Low ON Resistance, Low Voltage, Single Supply 8 to 1 Analog Multiplexer |
Part Details for ISL84781IVZ-T7A
ISL84781IVZ-T7A CAD Models
ISL84781IVZ-T7A Part Data Attributes
|
ISL84781IVZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84781IVZ-T7A
Intersil Corporation
Ultra Low ON Resistance, Low Voltage, Single Supply 8 to 1 Analog Multiplexer; TQFN16, TSSOP16; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN, TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16, 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 0.85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 33 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |